
RA4505K100-FA | |
---|---|
DigiKey Part Number | 338-RA4505K100-FA-ND |
Manufacturer | |
Manufacturer Product Number | RA4505K100-FA |
Description | FILM/M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 80V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 80V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.220" W (11.40mm x 5.60mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $69.14880 | $345,744.00 |