
RA3225K100-FA | |
---|---|
DigiKey Part Number | 338-RA3225K100-FA-ND |
Manufacturer | |
Manufacturer Product Number | RA3225K100-FA |
Description | FILM/M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 80V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 80V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.350" L x 0.248" W (8.90mm x 6.30mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $25.55674 | $127,783.70 |