
MP-3030-120K-30-90 | |
---|---|
DigiKey Part Number | 1214-MP-3030-120K-30-90TR-ND - Tape & Reel (TR) 1214-MP-3030-120K-30-90CT-ND - Cut Tape (CT) 1214-MP-3030-120K-30-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-120K-30-90 |
Description | LED WARM WHT 3000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 2.68V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.68V | |
Lumens/Watt @ Current - Test | 195 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.53500 | $15.35 |
100 | $1.08140 | $108.14 |
500 | $0.87234 | $436.17 |
1,000 | $0.80320 | $803.20 |
2,000 | $0.74429 | $1,488.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.78161 | $3,908.05 |
10,000 | $0.73511 | $7,351.10 |
15,000 | $0.71124 | $10,668.60 |
25,000 | $0.68428 | $17,107.00 |
35,000 | $0.66824 | $23,388.40 |
50,000 | $0.65259 | $32,629.50 |
125,000 | $0.61804 | $77,255.00 |