
MP-2835-120K-27-90 | |
---|---|
DigiKey Part Number | 1214-MP-2835-120K-27-90TR-ND - Tape & Reel (TR) 1214-MP-2835-120K-27-90CT-ND - Cut Tape (CT) 1214-MP-2835-120K-27-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2835-120K-27-90 |
Description | LED WARM WHITE 2700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2700K 2.75V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 196 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.37100 | $13.71 |
100 | $0.96230 | $96.23 |
500 | $0.77348 | $386.74 |
1,000 | $0.71099 | $710.99 |
2,000 | $0.65774 | $1,315.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.68918 | $3,445.90 |
10,000 | $0.64709 | $6,470.90 |
15,000 | $0.62550 | $9,382.50 |
25,000 | $0.60109 | $15,027.25 |
35,000 | $0.58656 | $20,529.60 |
50,000 | $0.57239 | $28,619.50 |
125,000 | $0.54110 | $67,637.50 |