MLS433M7R5EB0A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1,944.05300
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1,944.05300
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1,944.05300
Datasheet
MLS-Type_EBxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLS433M7R5EB0A

DigiKey Part Number
MLS433M7R5EB0A-ND
Manufacturer
Manufacturer Product Number
MLS433M7R5EB0A
Description
CAP ALUM 43000UF 20% 7.5V FLATPA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
43000 µF 7.5 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 31mOhm @ 120Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
7.5 V
ESR (Equivalent Series Resistance)
31mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
31.5 A @ 120 Hz
Ripple Current @ High Frequency
33.8 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1,944.05300$19,440.53
Manufacturers Standard Package