MLS-Type_EK0A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLS152M060EK0A

DigiKey Part Number
MLS152M060EK0A-ND
Manufacturer
Manufacturer Product Number
MLS152M060EK0A
Description
CAP ALUM 1500UF 20% 60V FLATPACK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 µF 60 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 106mOhm @ 120Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
60 V
ESR (Equivalent Series Resistance)
106mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
9.8 A @ 120 Hz
Ripple Current @ High Frequency
11.5 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,965.88000$1,965.88
10$1,671.84200$16,718.42
Manufacturers Standard Package