MLP-Type_EBxC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP821M250EB0C

DigiKey Part Number
MLP821M250EB0C-ND
Manufacturer
Manufacturer Product Number
MLP821M250EB0C
Description
CAP ALUM 820UF 20% 250V FLTPCK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors FlatPack 172mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
172mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.8 A @ 120 Hz
Ripple Current @ High Frequency
4.9 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,247.39000$1,247.39
10$1,036.42500$10,364.25
50$1,001.57420$50,078.71
Manufacturers Standard Package