
MLP433M010EB1A | |
---|---|
DigiKey Part Number | MLP433M010EB1A-ND |
Manufacturer | |
Manufacturer Product Number | MLP433M010EB1A |
Description | CAP ALUM 43000UF 20% 10V FLATPAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 43000 µF 10 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 30mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9 A @ 120 Hz | |
Ripple Current @ High Frequency | 9.6 A @ 20 kHz | |
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 3.000" L x 1.750" W (76.20mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack, Tabbed |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $984.54800 | $9,845.48 |