MLP263M010EA0D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $859.88100
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $859.88100
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $859.88100
Datasheet
ML(P,S)-Type_EAxD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP263M010EA0D

DigiKey Part Number
MLP263M010EA0D-ND
Manufacturer
Manufacturer Product Number
MLP263M010EA0D
Description
CAP ALUM 26000UF 20% 10V FLATPAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26000 µF 10 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 51mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
51mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.8 A @ 120 Hz
Ripple Current @ High Frequency
6.1 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
2.000" L x 1.750" W (50.80mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$859.88100$8,598.81
Manufacturers Standard Package