MLP201M400EA0A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 6
Unit Price: $1,272.46000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1,007.99100
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5
Unit Price: $1,956.49000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1,007.99100
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1,007.99100
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1,007.99100
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1,007.99100
Datasheet
ML(P,S)-Type_EAxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP201M400EA0A

DigiKey Part Number
MLP201M400EA0A-ND
Manufacturer
Manufacturer Product Number
MLP201M400EA0A
Description
CAP ALUM 200UF 20% 400V FLATPACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 µF 400 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 882mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
882mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
2.000" L x 1.750" W (50.80mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1,007.99100$10,079.91
Manufacturers Standard Package