ML(P,S)-Type_EKxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP152M080EK1A

DigiKey Part Number
MLP152M080EK1A-ND
Manufacturer
Manufacturer Product Number
MLP152M080EK1A
Description
CAP ALUM 1500UF 20% 80V FLATPACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 µF 80 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 106mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
106mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.6 A @ 120 Hz
Ripple Current @ High Frequency
4.2 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,021.53000$1,021.53
10$840.84700$8,408.47
50$798.40800$39,920.40
Manufacturers Standard Package