
MCM01-009EF331J-F | |
---|---|
DigiKey Part Number | 338-1337-ND |
Manufacturer | |
Manufacturer Product Number | MCM01-009EF331J-F |
Description | CAP MICA 330PF 5% 1KV SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 1 kV Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 330 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.460" L x 0.400" W (11.68mm x 10.16mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.45000 | $143.45 |
10 | $109.78100 | $1,097.81 |
50 | $94.11440 | $4,705.72 |
100 | $88.77320 | $8,877.32 |
500 | $78.85088 | $39,425.44 |
1,000 | $75.44661 | $75,446.61 |