Image for MCM01-009ED680J-TF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCM01-009ED680J-TF

DigiKey Part Number
MCM01-009ED680J-TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCM01-009ED680J-TF
Description
CAP MICA 68PF 5% 500V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 pF Mica Capacitor 500 V Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
500 V
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Mica
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard SMD
Capacitance
68 pF
Features
RF, High Frequency
Tolerance
±5%
Size / Dimension
0.460" L x 0.400" W (11.68mm x 10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$39.51894$19,759.47
1,000$38.38306$38,383.06
1,500$37.81397$56,720.95
Manufacturers Standard Package