
MCM01-001CD150J-F | |
|---|---|
DigiKey Part Number | MCM01-001CD150J-F-ND |
Manufacturer | |
Manufacturer Product Number | MCM01-001CD150J-F |
Description | CAP MICA 15PF 5% 500V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 pF Mica Capacitor 500 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.460" L x 0.400" W (11.68mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.79000 | $82.79 |
| 10 | $62.73800 | $627.38 |
| 50 | $54.74360 | $2,737.18 |
| 100 | $52.26820 | $5,226.82 |
| 500 | $48.07702 | $24,038.51 |
| 1,000 | $46.77803 | $46,778.03 |

