MC22FF101G-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $62.13100
Datasheet
2220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2220 Pkg
CDE Mica Chip Capacitors

MC22FF101G-F

DigiKey Part Number
MC22FF101G-F-ND
Manufacturer
Manufacturer Product Number
MC22FF101G-F
Description
CAP MICA 100PF 2% 1KV 2220
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
100 pF
Tolerance
±2%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$45.25700$9,051.40