


MC22FA122J-TF | |
|---|---|
DigiKey Part Number | 338-MC22FA122J-TFTR-ND - Tape & Reel (TR) 338-MC22FA122J-TFCT-ND - Cut Tape (CT) 338-MC22FA122J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC22FA122J-TF |
Description | CAP MICA 1200PF 5% 100V 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Mica Capacitor 100 V 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2220 (5750 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1200 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.19000 | $53.19 |
| 10 | $39.11000 | $391.10 |
| 50 | $33.48460 | $1,674.23 |
| 100 | $31.74160 | $3,174.16 |
| 500 | $29.18304 | $14,591.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.87968 | $27,879.68 |
| 2,000 | $27.12725 | $54,254.50 |
| 3,000 | $26.75016 | $80,250.48 |

