750 pF Mica Capacitor 100 V 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 pF Mica Capacitor 100 V 1812 (4532 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC18FA751J-F

DigiKey Part Number
338-1342-ND
Manufacturer
Manufacturer Product Number
MC18FA751J-F
Description
CAP MICA 750PF 5% 100V 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
750 pF Mica Capacitor 100 V 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
750 pF
Tolerance
±5%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$57.80000$57.80
10$42.71900$427.19
50$36.70240$1,835.12
100$34.84190$3,484.19
500$31.69174$15,845.87
1,000$30.71577$30,715.77
2,500$29.68448$74,211.20
Manufacturers Standard Package

Other Suppliers on DigiKey

100In Stock
Ships from WEC