0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 Pkg
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC08FA330J-F

DigiKey Part Number
MC08FA330J-F-ND
Manufacturer
Manufacturer Product Number
MC08FA330J-F
Description
CAP MICA 33PF 5% 100V 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 pF Mica Capacitor 100 V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
33 pF
Tolerance
±5%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.45000$24.45
10$17.50100$175.01
50$14.35500$717.75
100$13.29550$1,329.55
500$11.34402$5,672.01
1,000$10.67946$10,679.46
2,500$9.92960$24,824.00
5,000$9.44548$47,227.40
Manufacturers Standard Package