LP221M200C1P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 7,601
Unit Price: $34.86000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $42.25925
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $18.41953
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $23.76203
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.1Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP221M200C1P3

DigiKey Part Number
LP221M200C1P3-ND
Manufacturer
Manufacturer Product Number
LP221M200C1P3
Description
CAP ALUM 220UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.1Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
1.1Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
646 mA @ 120 Hz
Ripple Current @ High Frequency
904.4 mA @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$20.93778$20,937.78