HZ(A,C)_V Series_Bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZC337M025G24T-F

DigiKey Part Number
338-HZC337M025G24T-FTR-ND - Tape & Reel (TR)
338-HZC337M025G24T-FCT-ND - Cut Tape (CT)
338-HZC337M025G24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZC337M025G24T-F
Description
CAP ALUMHYB 330UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Features
-
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.13000$50.13
10$34.86300$348.63
50$28.54860$1,427.43
100$26.55970$2,655.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$21.00394$10,501.97
1,000$20.00565$20,005.65
1,500$19.50249$29,253.74
2,500$19.18188$47,954.70
Manufacturers Standard Package