HZ(A,C)_V Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HZ(A,C)_V Series
HZ(A,C)_V Series_Bottom

HZC277M035G24VT-F

DigiKey Part Number
338-4245-2-ND - Tape & Reel (TR)
338-4245-1-ND - Cut Tape (CT)
338-4245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZC277M035G24VT-F
Description
CAP ALUMHYB 270UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.46000$43.46
10$30.00600$300.06
50$24.42760$1,221.38
100$22.66850$2,266.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.64748$9,823.74
1,000$18.69792$18,697.92
1,500$18.21906$27,328.59
2,500$17.82426$44,560.65
Manufacturers Standard Package