
HZC277M035G24T-F | |
|---|---|
DigiKey Part Number | 338-HZC277M035G24T-FTR-ND - Tape & Reel (TR) 338-HZC277M035G24T-FCT-ND - Cut Tape (CT) 338-HZC277M035G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZC277M035G24T-F |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Features | - | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.96000 | $51.96 |
| 10 | $36.15800 | $361.58 |
| 50 | $29.61060 | $1,480.53 |
| 100 | $27.54940 | $2,754.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.00826 | $12,004.13 |
| 1,000 | $22.89532 | $22,895.32 |
| 1,500 | $22.33409 | $33,501.14 |
| 2,500 | $21.70884 | $54,272.10 |
| 3,500 | $21.34153 | $74,695.35 |

