HZC227M025F24VT-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 333
Unit Price: $44.62000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 996
Unit Price: $13.91000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,020
Unit Price: $16.13000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 20,000
Unit Price: $25.78419
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $9.22000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 469
Unit Price: $14.90000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 646
Unit Price: $10.87000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 5,410
Unit Price: $9.14000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 499
Unit Price: $9.71000
Datasheet
HZ(A,C)_V Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HZ(A,C)_V Series
HZ(A,C)_V Series_Bottom

HZC227M025F24VT-F

DigiKey Part Number
338-4247-2-ND - Tape & Reel (TR)
338-4247-1-ND - Cut Tape (CT)
338-4247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZC227M025F24VT-F
Description
CAP ALUMHYB 220UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.38000$50.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.41492$11,207.46
Manufacturers Standard Package