1200 pF Mica Capacitor 100 V 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF Mica Capacitor 100 V 2220 (5750 Metric)
CDE Mica Chip Capacitors

MC22FA122J-TF

DigiKey Part Number
338-MC22FA122J-TFTR-ND - Tape & Reel (TR)
338-MC22FA122J-TFCT-ND - Cut Tape (CT)
338-MC22FA122J-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC22FA122J-TF
Description
CAP MICA 1200PF 5% 100V 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1200 pF Mica Capacitor 100 V 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2220 (5750 Metric)
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1200 pF
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.19000$53.19
10$39.11000$391.10
50$33.48460$1,674.23
100$31.74160$3,174.16
500$29.18304$14,591.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$27.87968$27,879.68
2,000$27.12725$54,254.50
3,000$26.75016$80,250.48
Manufacturers Standard Package