
HZC107M025X16T-F | |
---|---|
DigiKey Part Number | 338-HZC107M025X16T-FTR-ND - Tape & Reel (TR) 338-HZC107M025X16T-FCT-ND - Cut Tape (CT) 338-HZC107M025X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZC107M025X16T-F |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Features | - | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.07000 | $35.07 |
10 | $23.89700 | $238.97 |
50 | $19.27120 | $963.56 |
100 | $17.81320 | $1,781.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $14.63192 | $13,168.73 |
1,800 | $13.95923 | $25,126.61 |
2,700 | $13.62012 | $36,774.32 |
4,500 | $13.53242 | $60,895.89 |