
HZA566M063G24T-F | |
|---|---|
DigiKey Part Number | 338-HZA566M063G24T-FTR-ND - Tape & Reel (TR) 338-HZA566M063G24T-FCT-ND - Cut Tape (CT) 338-HZA566M063G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA566M063G24T-F |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HZA566M063G24VT-F | Cornell Dubilier Knowles | 1,955 | 338-4243-1-ND | $184.00000 | Parametric Equivalent |
| 63CEV56M10X10.5 | Rubycon | 953 | 1189-63CEV56M10X10.5CT-ND | $70.00000 | Parametric Equivalent |
| EEH-ZA1J560P | Panasonic Industry | 1,779 | P15449CT-ND | $78.00000 | Parametric Equivalent |
| GYB1J560MCQ1GS | Nichicon | 4 | 493-17900-1-ND | $53.00000 | Parametric Equivalent |
| HHXD630GRA560MJA0G | Chemi-Con | 500 | 565-HHXD630GRA560MJA0GCT-ND | $47.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.94000 | $40.94 |
| 10 | $28.10100 | $281.01 |
| 50 | $22.78180 | $1,139.09 |
| 100 | $21.10460 | $2,110.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.22362 | $9,111.81 |
| 1,000 | $17.31777 | $17,317.77 |
| 1,500 | $16.86103 | $25,291.54 |
| 2,500 | $16.35210 | $40,880.25 |
| 3,500 | $16.05304 | $56,185.64 |
| 5,000 | $15.76428 | $78,821.40 |


