
HZA157M035F24T-F | |
|---|---|
DigiKey Part Number | HZA157M035F24T-FTR-ND - Tape & Reel (TR) HZA157M035F24T-FCT-ND - Cut Tape (CT) HZA157M035F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA157M035F24T-F |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HZA157M035F24T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.17000 | $36.17 |
| 10 | $24.67300 | $246.73 |
| 50 | $19.89600 | $994.80 |
| 100 | $18.39070 | $1,839.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.80238 | $7,901.19 |
| 1,000 | $14.98845 | $14,988.45 |
| 1,500 | $14.57809 | $21,867.13 |
| 2,500 | $14.12082 | $35,302.05 |
| 3,500 | $13.85212 | $48,482.42 |
| 5,000 | $13.59264 | $67,963.20 |


