HVMLS561M250EB1C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 6
Unit Price: $2,364.17000
Datasheet
MLS-Type_EB1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVMLS561M250EB1C

DigiKey Part Number
338-3648-ND
Manufacturer
Manufacturer Product Number
HVMLS561M250EB1C
Description
CAP ALUM 560UF 20% 250V FLTPCK
Customer Reference
Detailed Description
560 µF 250 V Aluminum Electrolytic Capacitors FlatPack 240mOhm 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
240mOhm
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-55°C ~ 125°C
Polarization
-
Ratings
-
Applications
Lead Spacing
1.000" (25.40mm)
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.