HVMLS113M040EB1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $376.73600
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 63
Unit Price: $461.10000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $376.73600
Datasheet
MLS-Type_EBxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVMLS113M040EB1A

DigiKey Part Number
HVMLS113M040EB1A-ND
Manufacturer
Manufacturer Product Number
HVMLS113M040EB1A
Description
CAP ALUM 11000UF 20% 40V FLATPAC
Customer Reference
Detailed Description
11000 µF 40 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 36mOhm @ 120Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
36mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16.9 A @ 120 Hz
Ripple Current @ High Frequency
19.5 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable