HVMLS113M040EB0C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 10
Unit Price: $2,107.42000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 10
Unit Price: $1,979.42000
Datasheet
MLS-Type_EB0C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVMLS113M040EB0C

DigiKey Part Number
338-3646-ND
Manufacturer
Manufacturer Product Number
HVMLS113M040EB0C
Description
CAP ALUM 11000UF 20% 40V FLTPCK
Customer Reference
Detailed Description
11000 µF 40 V Aluminum Electrolytic Capacitors FlatPack 36mOhm 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
36mOhm
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-55°C ~ 125°C
Polarization
-
Ratings
-
Applications
Lead Spacing
1.000" (25.40mm)
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.