FCP1206C273G-H2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,703
Unit Price: $5.76000
Datasheet
0.027 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP1206C273G-H2

DigiKey Part Number
FCP1206C273G-H2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCP1206C273G-H2
Description
CAP FILM 0.027UF 2% 16VDC 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
-
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.051" (1.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.50792$10,523.76
Manufacturers Standard Package