
FCP0805H471G-J1 | |
---|---|
DigiKey Part Number | 338-FCP0805H471G-J1TR-ND - Tape & Reel (TR) 338-FCP0805H471G-J1CT-ND - Cut Tape (CT) 338-FCP0805H471G-J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP0805H471G-J1 |
Description | CAP FILM 470PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.09mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $5.22200 | $52.22 |
50 | $4.14980 | $207.49 |
100 | $3.79180 | $379.18 |
500 | $3.14054 | $1,570.27 |
1,000 | $2.92024 | $2,920.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.46727 | $7,401.81 |
6,000 | $2.36136 | $14,168.16 |
9,000 | $2.30829 | $20,774.61 |
15,000 | $2.24947 | $33,742.05 |
21,000 | $2.21509 | $46,516.89 |
30,000 | $2.18201 | $65,460.30 |
36,000 | $2.16633 | $77,987.88 |