
FCN3925E334K-V | |
---|---|
DigiKey Part Number | 338-2790-2-ND - Tape & Reel (TR) 338-2790-1-ND - Cut Tape (CT) 338-2790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCN3925E334K-V |
Description | CAP FILM 0.33UF 10% 250VDC 3925 |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3925 (9863 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN3925E334K-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.386" L x 0.248" W (9.80mm x 6.30mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.60000 | $54.60 |
10 | $40.36500 | $403.65 |
50 | $33.80960 | $1,690.48 |
100 | $31.58530 | $3,158.53 |
500 | $27.47138 | $13,735.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.61104 | $22,611.04 |