
FCN2825E154K-Y | |
---|---|
DigiKey Part Number | 338-2789-2-ND - Tape & Reel (TR) 338-2789-1-ND - Cut Tape (CT) 338-2789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCN2825E154K-Y |
Description | CAP FILM 0.15UF 10% 250VDC 2825 |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2825 (7163 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN2825E154K-Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.280" L x 0.248" W (7.10mm x 6.30mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.13000 | $36.13 |
10 | $25.89700 | $258.97 |
50 | $21.81500 | $1,090.75 |
100 | $20.55130 | $2,055.13 |
500 | $18.41432 | $9,207.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.37523 | $18,375.23 |
2,000 | $17.45926 | $34,918.52 |
3,000 | $16.97816 | $50,934.48 |