
FCN2416G223J-D5 | |
---|---|
DigiKey Part Number | 338-2786-2-ND - Tape & Reel (TR) 338-2786-1-ND - Cut Tape (CT) 338-2786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCN2416G223J-D5 |
Description | CAP FILM 0.022UF 5% 400VDC 2416 |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN2416G223J-D5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.58000 | $22.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.12041 | $18,240.82 |