FCN2416G223J-D5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 2,542
Unit Price: $11.17000
Datasheet
FCN Series; 338; 6041; 2416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN2416G223J-D5

DigiKey Part Number
338-2786-2-ND - Tape & Reel (TR)
338-2786-1-ND - Cut Tape (CT)
338-2786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCN2416G223J-D5
Description
CAP FILM 0.022UF 5% 400VDC 2416
Customer Reference
Detailed Description
0.022 µF Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCN2416G223J-D5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max)
0.138" (3.50mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/9/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.58000$22.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.12041$18,240.82
Manufacturers Standard Package