
FCA1206C684M-H3 | |
---|---|
DigiKey Part Number | 338-2777-2-ND - Tape & Reel (TR) 338-2777-1-ND - Cut Tape (CT) 338-2777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCA1206C684M-H3 |
Description | CAP FILM 0.68UF 20% 16VDC 1206 |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 12V 16V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCA1206C684M-H3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 12V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |