33 µH Shielded Wirewound Inductor 1 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Wirewound Inductor 1 A 120mOhm Max Nonstandard
2900(L) Series

29333C

DigiKey Part Number
811-1138-2-ND - Tape & Reel (TR)
811-1138-1-ND - Cut Tape (CT)
811-1138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
29333C
Description
FIXED IND 33UH 1A 120 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 1 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,791
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$7.11200$71.12
100$5.84880$584.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.81089$4,810.89
2,000$4.53675$9,073.50
3,000$4.38390$13,151.70
5,000$4.19882$20,994.10
7,000$4.08132$28,569.24
10,000$3.96048$39,604.80
Manufacturers Standard Package