
76601/3C | |
|---|---|
DigiKey Part Number | 811-1280-5-ND |
Manufacturer | |
Manufacturer Product Number | 76601/3C |
Description | XFRMR 1:1 219UH 5.5VUS B |
Customer Reference | |
Detailed Description | 219µH General Purpose Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 76601/3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Transformer Type | General Purpose | |
Inductance | 219µH | |
ET (Volt-Time) | 5.5VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.34000 | $24.34 |
| 10 | $22.00100 | $220.01 |
| 25 | $21.12600 | $528.15 |
| 50 | $20.48300 | $1,024.15 |
| 100 | $19.85570 | $1,985.57 |
| 250 | $19.05052 | $4,762.63 |
| 500 | $18.45974 | $9,229.87 |
| 1,000 | $17.88431 | $17,884.31 |

