
DPFF4P33J-F | |
|---|---|
DigiKey Part Number | DPFF4P33J-F-ND |
Manufacturer | |
Manufacturer Product Number | DPFF4P33J-F |
Description | CAP FILM 0.33UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPFF4P33J-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.701" L x 0.799" W (43.20mm x 20.30mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.094" (27.80mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.11000 | $47.11 |
| 10 | $34.39100 | $343.91 |
| 50 | $29.32600 | $1,466.30 |
| 100 | $27.76070 | $2,776.07 |
| 500 | $25.10994 | $12,554.97 |
| 1,000 | $24.28894 | $24,288.94 |
| 2,500 | $23.42138 | $58,553.45 |

