
DPFF16S22J | |
---|---|
DigiKey Part Number | DPFF16S22J-ND |
Manufacturer | |
Manufacturer Product Number | DPFF16S22J |
Description | CAP FILM 0.022UF 5% 1.6KVDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPFF16S22J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.701" L x 0.850" W (43.20mm x 21.60mm) | |
Height - Seated (Max) | 0.850" (21.60mm) | |
Termination | PC Pins | |
Lead Spacing | 1.094" (27.80mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |