10000 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF Film Capacitor 200V 400V Polyester, Metallized Radial
DMT4S1K-F

DMT4S1K-F

DigiKey Part Number
338-3210-ND
Manufacturer
Manufacturer Product Number
DMT4S1K-F
Description
CAP FILM 10000PF 10% 400VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DMT4S1K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.567" L x 0.331" W (14.40mm x 8.40mm)
Height - Seated (Max)
0.551" (14.00mm)
Termination
PC Pins
Lead Spacing
0.402" (10.20mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.65000$25.65
10$17.89000$178.90
50$14.79380$739.69
100$13.83600$1,383.60
500$12.21714$6,108.57
1,000$11.71572$11,715.72
2,500$11.18611$27,965.27
5,000$10.86664$54,333.20
Manufacturers Standard Package