DMT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT1W1K-F

DigiKey Part Number
DMT1W1K-F-ND
Manufacturer
Manufacturer Product Number
DMT1W1K-F
Description
CAP FILM 1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 65V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DMT1W1K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
65V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.331" L x 0.520" W (33.80mm x 13.20mm)
Height - Seated (Max)
0.824" (20.92mm)
Termination
PC Pins
Lead Spacing
1.169" (29.70mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$47.00000$47.00
10$34.53300$345.33
50$28.81360$1,440.68
100$26.87580$2,687.58
500$23.29310$11,646.55
1,000$22.06900$22,069.00
2,500$20.68544$51,713.60
Manufacturers Standard Package