0.1 µF Film Capacitor 65V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT1P1K-F

DigiKey Part Number
338-4054-ND
Manufacturer
Manufacturer Product Number
DMT1P1K-F
Description
CAP FILM 0.1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 65V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DMT1P1K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
65V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.681" L x 0.291" W (17.30mm x 7.40mm)
Height - Seated (Max)
0.539" (13.68mm)
Termination
PC Pins
Lead Spacing
0.543" (13.80mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.91000$12.91
10$8.51700$85.17
50$6.79420$339.71
100$6.25990$625.99
500$5.35860$2,679.30
1,000$5.07965$5,079.65
2,500$4.78511$11,962.78
5,000$4.60749$23,037.45
Manufacturers Standard Package