
DME4P22K-F | |
|---|---|
DigiKey Part Number | 338-3205-ND |
Manufacturer | |
Manufacturer Product Number | DME4P22K-F |
Description | CAP FILM 0.22UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME4P22K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.256" W (18.50mm x 6.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.73000 | $19.73 |
| 10 | $13.48300 | $134.83 |
| 50 | $10.99700 | $549.85 |
| 100 | $10.22920 | $1,022.92 |
| 500 | $8.93068 | $4,465.34 |
| 1,000 | $8.52890 | $8,528.90 |
| 2,500 | $8.10449 | $20,261.23 |
| 5,000 | $7.84849 | $39,242.45 |

