
DME2P39K-F | |
---|---|
DigiKey Part Number | 338-4052-ND |
Manufacturer | |
Manufacturer Product Number | DME2P39K-F |
Description | CAP FILM 0.39UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME2P39K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.193" W (18.50mm x 4.90mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $10.57600 | $105.76 |
50 | $8.56080 | $428.04 |
100 | $7.88750 | $788.75 |
500 | $6.64862 | $3,324.31 |
1,000 | $6.22804 | $6,228.04 |
2,500 | $5.75427 | $14,385.67 |
5,000 | $5.44875 | $27,243.75 |