CMR04E240JODR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $105.76415
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $140.90200
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $115.80333
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $155.07111
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $185.24700
Datasheet
24 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR04E240JODR

DigiKey Part Number
CMR04E240JODR-ND
Manufacturer
Manufacturer Product Number
CMR04E240JODR
Description
CAP MICA 24PF 500V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.150" (3.80mm)
Capacitance
24 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.358" L x 0.189" W (9.10mm x 4.80mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.331" (8.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR04E240JODMCornell Dubilier Knowles0CMR04E240JODM-ND$105.76415Parametric Equivalent
CMR04E240JODPCornell Dubilier Knowles0CMR04E240JODP-ND$140.90200Parametric Equivalent
CMR04E240JPDMCornell Dubilier Knowles0CMR04E240JPDM-ND$115.80333Parametric Equivalent
CMR04E240JPDPCornell Dubilier Knowles0CMR04E240JPDP-ND$155.07111Parametric Equivalent
CMR04E240JPDRCornell Dubilier Knowles0CMR04E240JPDR-ND$185.24700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
33$168.55061$5,562.17
Manufacturers Standard Package