
CM07FD822GO3 | |
---|---|
DigiKey Part Number | CM07FD822GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM07FD822GO3 |
Description | CAP MICA 8200PF 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 8200 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.791" L x 0.319" W (20.10mm x 8.10mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $281.55020 | $14,077.51 |