CM07FD512JO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $154.12220
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $159.61360
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $141.42460
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $146.07200
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $281.55020
Datasheet
CM0(4,5,6,7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM07FD512JO3

DigiKey Part Number
CM07FD512JO3-ND
Manufacturer
Manufacturer Product Number
CM07FD512JO3
Description
CAP MICA 5100PF 500V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5100 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
5100 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.437" (11.10mm)
Features
General Purpose
Size / Dimension
0.780" L x 0.280" W (19.80mm x 7.10mm)
Height - Seated (Max)
0.858" (21.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$257.67100$12,883.55
Manufacturers Standard Package