
CM06FD431GO3 | |
|---|---|
DigiKey Part Number | CM06FD431GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM06FD431GO3 |
Description | CAP MICA 430PF 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 430 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 430 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.201" W (16.30mm x 5.10mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.15000 | $87.15 |
| 10 | $66.29800 | $662.98 |
| 50 | $57.97300 | $2,898.65 |
| 100 | $55.39400 | $5,539.40 |
| 500 | $51.02904 | $25,514.52 |
| 1,000 | $49.67644 | $49,676.44 |

